
1.2-A High-Efficiency PWM Power Amplifier, a single-channel special purpose amplifier, delivers up to 3A output current and 4.87V output voltage. Operating from a 2.8V to 5.5V supply voltage, this device features a quiescent current of 7mA and a maximum power dissipation of 4.1W. Packaged in HLQFP with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV591VFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HLQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.87V |
| Max Power Dissipation | 4.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 8 |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Output Voltage | 4.87V |
| Package Quantity | 250 |
| Packaging | Tray |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| Thickness | 1.4mm |
| Weight | 0.0063oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV591VFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
