
High-efficiency PWM power amplifier featuring a single channel and two drivers. Operates with a supply voltage range of 2.8V to 5.8V, delivering up to 3A output current and a maximum output voltage of 4.87V. This amplifier supports frequencies up to 1MHz and has a maximum power dissipation of 4.1W. Packaged in a lead-free HLQFP with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV592VFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HLQFP |
| Frequency | 1MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.87V |
| Max Power Dissipation | 4.1W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Operating Supply Current | 500uA |
| Output Current | 3A |
| Package Quantity | 250 |
| Packaging | Tray |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Weight | 0.0063oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV592VFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
