
The DRV593VFP is a single-channel high-side driver with a maximum output current of 3A and an output voltage of 4.87V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 4.1W. This device is RoHS compliant and available in a 64-pin HLQFP package. The DRV593VFP is suitable for use in various applications requiring high-side switching and amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV593VFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HLQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 3A |
| Output Voltage | 4.87V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 4.1W |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV593 |
| Supply Current | 4mA |
| Weight | 0.0063oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV593VFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
