Amplifier IC Development Tools DRV595 EVAL MOD
Sign in to ask questions about the Texas Instruments DRV595EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV595EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DRV595EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.