
The DRV602PWR is a surface mount bus transceiver from Texas Instruments, designed for operation within a temperature range of -40°C to 85°C. It is compatible with lead-free processes and RoHS compliant. The device operates within a supply voltage range of 3V to 4.5V and has a quiescent current of 11mA. It is available in a TSSOP package, packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments DRV602PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV602PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV602PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
