
2-VRMS DirectPath™ line driver IC, featuring 2 channels and 2 drivers, offers analog interface with 4 input lines and 2 output lines. Operating from a 3V to 3.6V supply, with a typical 3.3V, this surface mount component is housed in a 14-TSSOP package measuring 5.1mm x 4.5mm x 1.05mm. It supports adjustable gain, operates within a -40°C to 85°C temperature range, and has a quiescent current of 14mA. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV632PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV632PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 14mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV632PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
