
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments DRV777DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV777DR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 860mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV777 |
| Supply Current | 1A |
| Technology | NMOS |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV777DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
