
Surface mount stepper motor driver IC featuring a parallel interface and NMOS technology. Delivers 1A output current with a 400mV output voltage, operating from a 5V to 20V supply. This 16-pin TSSOP package offers 7 outputs and a maximum operating temperature of 125°C. Packaged in tape and reel, this RoHS compliant component is designed for efficient power management.
Texas Instruments DRV777PWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV777 |
| Supply Current | 1A |
| Technology | NMOS |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV777PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
