
Power management IC evaluation kit featuring a C2000™ C28x Piccolo™ series microcontroller. Supports up to 40A output current with a maximum operating temperature of 125°C and a minimum of -40°C. Interface connectivity is provided via USB.
Texas Instruments DRV8301-69M-KIT technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 40A |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | C2000™ C28x Piccolo™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DRV8301-69M-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
