
Brushless DC (BLDC) motor predriver for 3-phase applications. Features a 60V maximum supply voltage and 1.7A maximum output current. Surface mountable in a 56-pin HTSSOP package with dimensions of 14.1mm length, 6.2mm width, and 1.05mm height. Operates across a temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DRV8301DCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8301DCA technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Collector Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8301DCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
