
Brushless DC motor predriver IC featuring a 3-phase output, designed for surface mount applications in a 56-pin HTSSOP package. Operates with a supply voltage range of 8V to 60V, supporting a maximum output current of 1.7A. Features an SPI interface for control and communication. This component is RoHS compliant and operates within a temperature range of -40°C to 125°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments DRV8301DCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8301DCAR technical specifications.
| Package/Case | HTSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.7A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8301DCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
