
The DRV8301QDCARQ1 is an automotive-grade motor driver IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is available in a 56-pin HTSSOP package. The device has a nominal supply voltage of 8V and can handle a maximum supply voltage of 60V. It meets the AEC-Q100 automotive screening level and is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments DRV8301QDCARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8301QDCARQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 6 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8301QDCARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.