
3-phase gate driver IC for Brushless DC (BLDC) motors, featuring integrated current shunt amplifiers and SPI interface. Operates with a supply voltage range of 6V to 60V, supporting a maximum collector current of 1.7A. This surface mount component is housed in a 48-HTSSOP package with dimensions of 12.6mm (L) x 6.2mm (W) x 1.05mm (H). It offers three outputs and functions across an operating temperature range of -40°C to 125°C, with NMOS technology. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DRV8303DCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8303DCA technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Collector Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | NMOS |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8303DCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
