
The DRV8303DCAR is a 48-pin HTSSOP automotive power management IC from Texas Instruments, designed to operate within a temperature range of -40 to 125°C. It features a dual terminal position and a nominal supply voltage of 8V, with a maximum supply voltage of 60V and a minimum supply voltage of 6V. This IC is suitable for use in automotive applications and is packaged in a 48-pin HTSSOP package.
Texas Instruments DRV8303DCAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8303DCAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.