The DRV8304HRHAT is a quad 40-pin motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a nominal supply voltage of 8V, with a maximum and minimum supply voltage of 38V and 6V, respectively. The device is packaged in a 6x6mm HVQCCN package and has a single function. It is suitable for use in motor control systems where high reliability and performance are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8304HRHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8304HRHAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 38 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8304HRHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.