
The DRV8304SRHAR is a half bridge based MOSFET driver from Texas Instruments, operating between 0V and 5.5V supply voltage. It features a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. The device has 40 terminals and a QUAD terminal position, packaged in a 6mm x 6mm HVQCCN. It is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8304SRHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 0 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8304SRHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.