Automotive 3-phase smart gate driver for 12-V battery systems. Features a 4.4-V to 45-V supply voltage range and operates from -40°C to 125°C. This integrated circuit is housed in a 48-terminal S-PQFP-G48 package with a 7mm x 7mm footprint. Designed for automotive applications, it offers robust performance across specified temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV83053QPHPQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 4.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV83053QPHPQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.