
The DRV83053QPHPRQ1 is a 48-pin quad motor driver IC from Texas Instruments, designed for operation over a temperature range of -40 to 125°C. It can handle supply voltages between 4.4 and 45V. The device is packaged in a 7x7mm HTQFP-48 package. It is rated for automotive use and is suitable for a variety of motor control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV83053QPHPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV83053QPHPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 4.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV83053QPHPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.