The DRV8305NEPHPQ1 is a 48-pin quad motor driver from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 150°C and accepts supply voltages between 4.4 and 45V. The device features a quad terminal position and is packaged in a 7x7mm HTFQFP. It is a single-function power management IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8305NEPHPQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 4.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8305NEPHPQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.