The DRV8305NQPHPQ1 is a 48-pin quad motor driver IC from Texas Instruments, designed for operation over a temperature range of -40 to 125°C. It can handle supply voltages between 4.4 and 45V. The device is packaged in a 7x7mm S-PQFP-G48 package. It is rated for automotive temperature grade and is suitable for use in motor driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8305NQPHPQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8305NQPHPQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 4.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8305NQPHPQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.