
The DRV8306HRSMR is a quad 32-pin motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is compliant with AEC-Q100 standards. The device has a nominal supply voltage of 8V, with a maximum and minimum supply voltage of 36V and 6V, respectively. The motor driver is packaged in a 4x4mm HVQCCN package, suitable for surface mount applications.
Texas Instruments DRV8306HRSMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8306HRSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.