
The DRV8306HRSMT is a 32-channel quad motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 6V and 36V. The device is packaged in a 32-pin S-PQCC-N32 package with a quad terminal position. It is a single-function device with a width and length of 4mm each.
Texas Instruments DRV8306HRSMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8306HRSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.