
The DRV8308RHAR is an industrial-grade quad motor driver IC from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It features 40 terminals in a quad terminal position and is packaged in a 6mm x 6mm VQFN-40 package. This IC supports a supply voltage range of 8.5V to 32V and is suitable for industrial applications.
Texas Instruments DRV8308RHAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 32 |
| Supply Voltage-Min (Vsup) | 8.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8308RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.