
The DRV8308RHAT is an industrial-grade quad motor driver IC from Texas Instruments, featuring a 40-pin HVQCCN package and operating over the -40 to 85°C temperature range. It has a maximum supply voltage of 32V and a minimum supply voltage of 8.5V. This device is designed for use in industrial applications and is available from Texas Instruments.
Texas Instruments DRV8308RHAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 32 |
| Supply Voltage-Min (Vsup) | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8308RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.