
3-phase motor driver IC for Brushless DC (BLDC) motors, featuring a maximum supply voltage of 60V and a minimum of 8V. This surface mount device offers three outputs, each capable of delivering 1.75A continuous output current with a 3A peak capability. The integrated circuit boasts a low drain-to-source resistance of 480mR, operating across a temperature range of -40°C to 125°C. Packaged in a 28-HTSSOP with dimensions of 9.8mm x 4.5mm x 1.05mm, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8313PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Drain to Source Resistance | 480mR |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 5mA |
| Output Current | 1.75A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.004233oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8313PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
