
Triple half-bridge motor driver IC featuring a parallel interface and surface mount HTSSOP package. Operates from 8V to 60V supply voltage with a maximum output current of 1.75A per channel. Designed for a wide temperature range of -40°C to 125°C, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments DRV8313PWPR technical specifications.
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.75A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8313PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
