
The DRV8320SRTVR is a 32-channel quad motor driver from Texas Instruments. It operates over a supply voltage range of 6V to 60V and is specified for use in automotive applications. The device is packaged in a 32-pin HVQCCN package and is designed for use in high-temperature environments, with a maximum operating temperature of 125C and a minimum operating temperature of -40C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8320SRTVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8320SRTVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.