The DRV8323HRTAT is a 40-pin quad motor driver IC from Texas Instruments, designed for use in automotive applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 6V and 60V. The device is packaged in a 6x6mm HVQCCN package, with a quad terminal position. It is a single-function device, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Texas Instruments DRV8323HRTAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8323HRTAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8323HRTAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.