
The DRV8323SRTAR is a 40-pin quad motor driver IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40 to 125°C and has a supply voltage range of 6 to 60V. The device is packaged in a 6x6mm HVQCCN package with a quad terminal position. It is a single-function device, suitable for use in motor control applications.
Sign in to ask questions about the Texas Instruments DRV8323SRTAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8323SRTAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8323SRTAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.