The DRV8350SRTVR is a 32-channel quad half-bridge motor driver from Texas Instruments, operating between 10V and 75V with a maximum temperature of 125°C. It has 32 terminals and a quad terminal position. The device is packaged in an HVQCCN-32 package. It is designed for automotive applications and is suitable for use in a variety of motor control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8350SRTVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 75 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8350SRTVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.