Three-phase smart gate driver IC featuring 102-V maximum voltage capability. Includes integrated current shunt amplifiers for precise motor control. Operates across an extended temperature range from -55°C to 125°C, suitable for military applications. Packaged in a 40-WQFN for efficient thermal management.
Texas Instruments DRV8353HMRTAT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Temperature Grade | MILITARY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8353HMRTAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.