The DRV8353HRTAR is a quad motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts supply voltages between 9 and 75V. The device features 40 terminals and is packaged in a 6x6mm HVQCCN package type. It is a single-function device with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Texas Instruments DRV8353HRTAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8353HRTAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 75 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8353HRTAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.