
The DRV8353RHRGZR is a quad channel motor driver IC from Texas Instruments, featuring a 48-pin VQFN package and operating temperature range of -40°C to 125°C. It can handle supply voltages between 9V and 75V. This device has 1 function and 48 terminals, with a terminal position of QUAD. It is designed for automotive applications and meets the requirements of the specified temperature grade.
Sign in to ask questions about the Texas Instruments DRV8353RHRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8353RHRGZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 75 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8353RHRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.