
The DRV8353RSRGZT is a quad motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 9-75V. The device features 48 terminals and a quad terminal position. It is packaged in a 48-pin HVQCCN package, measuring 7mm in width and length.
Sign in to ask questions about the Texas Instruments DRV8353RSRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8353RSRGZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 75 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8353RSRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.