High-performance 3-phase smart gate driver featuring 102-V maximum voltage capability. Integrated current shunt amplifiers enable precise motor control. Operates across an extended temperature range from -55°C to 125°C, suitable for military applications. Employs buffer or inverter-based MOSFET driver interface IC technology.
Texas Instruments DRV8353SMRTAT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Temperature Grade | MILITARY |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8353SMRTAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.