
The DRV8353SRTAR is a 40-pin quad WQFN-40 power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts a supply voltage between 9 and 75V. The device has 1 function and is packaged in a 6x6mm WQFN-40 package. It is suitable for use in automotive environments.
Texas Instruments DRV8353SRTAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 75 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8353SRTAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.