
Dual full bridge motor driver featuring a 50V operating supply voltage and 44-pin HTSSOP EP package. This surface-mount component offers a 0.64mm pin pitch within a 14mm x 6.1mm x 1.5mm plastic package with an exposed pad for heat dissipation. It operates across a temperature range of -40°C to 85°C with a maximum operating current of 12mA.
Texas Instruments DRV8412DDWR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 14 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 0V |
| Typical Operating Supply Voltage | 50V |
| Max Operating Supply Voltage | 52.5V |
| Maximum Operating Current | 12mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DRV8412DDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.