The DRV8436RGER is a quad motor driver IC from Texas Instruments, designed for operation over a wide temperature range of -40 to 125°C. It features a 24-pin HVQCCN package and a supply voltage range of 4.5 to 48V. The device has a single function and is suitable for use in automotive applications. It is available in a 4x4mm package with a quad terminal position. The motor driver IC is suitable for use in applications requiring high reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8436RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 48 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8436RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.