
400 mA Fully Differential Motor Driver with 1.8-V Input Logic Thresholds 8-SON -40 to 85
Sign in to ask questions about the Texas Instruments DRV8601DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8601DRBR technical specifications.
| Package/Case | SON |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 500mV |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Output Current | 400mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8601DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
