
The DRV8601DRBT is a single output motor driver IC from Texas Instruments. It operates from a supply voltage of 2.5V to 5.5V and can deliver up to 400mA of output current. The device is packaged in a SON package and is suitable for operation over the -40°C to 85°C temperature range. It is also RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments DRV8601DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8601DRBT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 500mV |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8601DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
