DRV8702-Q1 Gate and Power Driver Evaluation Board Automotive
Checking distributor stock and pricing after the page loads.
| Supported Device | DRV8702-Q1 |
| Supported Device Technology | Gate and Power Driver |
| Output Current | 20000mA |
| Input Voltage Range | 5.9VDC to 45VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |