The DRV8702DQRHBTQ1 is a quad 32-pin VQFN-32 automotive power management IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 13.5V, a maximum supply voltage of 45V, and a minimum supply voltage of 5.5V. It is available in a 5mm x 5mm VQFN-32 package.
Sign in to ask questions about the Texas Instruments DRV8702DQRHBTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8702DQRHBTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8702DQRHBTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.