
Automotive H-bridge smart gate driver IC featuring a 45-V maximum supply voltage and 5.5-V minimum supply voltage, with a nominal supply voltage of 13.5 V. Operates across an extended temperature range from -40°C to 125°C. This component is housed in a 32-terminal, 5x5 mm S-PQCC-N32 JEDEC package with quad terminal positioning. Designed for single function operation, it provides efficient motor control for automotive applications.
Texas Instruments DRV8702QRHBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8702QRHBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.