
Dual H-bridge stepper motor controller featuring SPI interface and a 38-pin HTSSOP package. Operates from 8V to 52V supply voltage with a maximum output current of 200mA. This surface mount component offers a single output and a supply current of 17mA, with an operating temperature range of -40°C to 85°C. Packaged in a rail/tube, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8711DCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8711 |
| Supply Current | 17mA |
| Thickness | 1.15mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8711DCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
