
Dual H-Bridge Motor Controller 38-Pin HTSSOP EP T/R
Sign in to ask questions about the Texas Instruments DRV8711DCPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8711DCPR technical specifications.
| Package/Case | HTSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8711DCPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
