
2.8A brushed DC motor driver, 36V max supply voltage, 8V min supply voltage, operating at 32V. Features two outputs with a 2.8A output current capability. Surface mountable in a 16-QFN package, utilizing DMOS technology. Operates across a temperature range of -40°C to 85°C. Parallel interface, lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments DRV8800RTYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8800RTYR technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 32V |
| Output Current | 2.8A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8800RTYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
