
Automotive-grade h-bridge motor driver, featuring a 36-V maximum supply voltage and 2.8-A continuous output current. This integrated circuit offers current feedback and is housed in a 16-terminal, 4x4mm wettable flank QFN package. Operating across an automotive temperature range of -40°C to 125°C, it meets AEC-Q100 screening standards.
Texas Instruments DRV8801AQRMJRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8801AQRMJRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.