
The DRV8803DW is a surface mount motor driver IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can supply up to 1.5A of current. The device is available in a 25-pin SOIC package and is compliant with RoHS regulations. It can be used in a variety of applications, including motor control systems, where it can handle supply voltages between 8.2V and 60V.
Sign in to ask questions about the Texas Instruments DRV8803DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8803DW technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Thickness | 2.35mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8803DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
