The DRV8803DWR is a surface mount motor driver IC from Texas Instruments, featuring 4 channels with an output current of 800mA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 8.2V and 60V. The device is packaged in a SOIC-20 package and is lead free. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments DRV8803DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8803DWR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 800mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8803DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
