
Quad low-side motor driver IC featuring 60V maximum supply and output voltage, capable of delivering 1A output current per channel. This surface mount device operates within a -40°C to 125°C temperature range and utilizes a parallel interface for control. Packaged in HTSSOP, it offers 4 outputs and is RoHS compliant.
Texas Instruments DRV8803PWPR technical specifications.
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1A |
| Output Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8803PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
